STM6600BQ24DM6F

STMicroelectronics
511-STM6600BQ24DM6F
STM6600BQ24DM6F

Mfr.:

Description:
Power Management Specialised - PMIC Smart Push-button 3.30 V 200mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹103.43 ₹3,10,290.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
STM6600
Special Purpose
SMD/SMT
TDFN-12
- 40 C
+ 85 C
Reel
Brand: STMicroelectronics
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Smart Reset
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM66xx Smart Push-Button On / Off Controller

STMicroelectronics STM6600/STM6601 Smart Push-Button On / Off Controllers with Smart Reset™ and power-on lockout protects against the hazards faced by battery-operated devices. These types of devices include smartphones, digital cameras, and media players. The STM6600/STM6601 controllers enable and disable power for the application depending on push-button states, signals from the processor, and battery voltage. If the battery is excessively discharged or a fault is detected in the power supply, the IC blocks power-up. These devices also implement smart-reset capabilities to enable users to safely recover gadgets that have frozen or crashed during normal operation. The STM6600/STM6601 controllers connect directly to the power and reset buttons and have circuitry to prevent external interference such as electrostatic discharges. These devices feature a very low current consumption of 6µA in normal operation and only 1µA during standby, resulting in virtually no battery drain when the application is turned off.