STM8AF5288TCY

STMicroelectronics
511-STM8AF5288TCY
STM8AF5288TCY

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 64KBit 48-Pin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹478.95 ₹478.95
₹365.27 ₹3,652.70
₹337.31 ₹8,432.75
₹305.63 ₹30,563.00
₹290.72 ₹72,680.00
₹282.34 ₹1,41,170.00
₹267.43 ₹2,67,430.00
4,500 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8A
64 kB
6 kB
LQFP-48
24 MHz
10 bit
38 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8AF5288
AEC-Q100
Tray
Brand: STMicroelectronics
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Moisture Sensitive: Yes
Processor Series: STM8A
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics STM8A 8-Bit Microcontrollers

STMicroelectronics STM8A 8-Bit Microcontrollers are is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8A series is intended for automotive applications where no compromise on parameters is possible, from reliability to system cost effectiveness. These are modular, provides high performance and offers the flexibility required for short development cycles. Its true data EEPROM, combined with the capability to withstand up to 150°C ambient temperature, make the series a sustainable choice for automotive applications.
Learn More