STM8AF6246ITCY

STMicroelectronics
511-STM8AF6246ITCY
STM8AF6246ITCY

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive 8-bit MCU 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.11 ₹2,64,165.00
₹175.18 ₹7,88,310.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
16 kB
2 kB
LQFP-32
16 MHz
10 bit
25 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8AF6246
AEC-Q100
Tray
Analogue Supply Voltage: 3 V to 5.5 V
Brand: STMicroelectronics
Data RAM Type: RAM
Data ROM Size: 500 B
Data ROM Type: EEPROM
Interface Type: I2C, LIN (UART), SPI
Moisture Sensitive: Yes
Number of ADC Channels: 7 Channel
Processor Series: STM8AF62
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EEPROM, Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.