STM8AL3136UCX

STMicroelectronics
511-STM8AL3136UCX
STM8AL3136UCX

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive 8-bit ultra-low-power MCU 8 Kbytes Flash, LIN, RTC, data EEPROM, time

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,987

Stock:
2,987 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2987 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹297.24 ₹297.24
₹247.86 ₹2,478.60
₹225.50 ₹5,637.50
₹191.95 ₹19,195.00
₹181.70 ₹45,425.00
₹163.07 ₹81,535.00
₹134.18 ₹1,34,180.00
Full Reel (Order in multiples of 3000)
₹133.25 ₹3,99,750.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
8 kB
2 kB
VFQFPN-32
16 MHz
12 bit
30 I/O
1.65 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8AL3136
AEC-Q100
Reel
Cut Tape
Analogue Supply Voltage: 1.65 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: RAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Interface Type: ADC, GPIO, I2C, PWM, SMBus, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Processor Series: STM8AL313
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.