STM8L-DISCOVERY

STMicroelectronics
511-STM8L-DISCOVERY
STM8L-DISCOVERY

Mfr.:

Description:
Development Boards & Kits - Other Processors STM8L Ultra Low PWR ST-Link Included

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STM8L-DISCOVERY
Discovery Kits
STM8L
STM8L152C6T6
Bulk
Brand: STMicroelectronics
Data Bus Width: 8 bit
Dimensions: 7 mm x 7 mm
Interface Type: I2C, SPI, USART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM8L-Discovery Board

STMicroelectronics STM8L-Discovery Board is based on the STM8L152C6T6 microcontroller (MCU) and is a quick-start evaluation board for STM8L ultra-low-power MCUs. The STM8L Discovery Board is the quickest way to discover the STM8L, to program and use the device, and to build and debug applications. This STMicroelectronics evaluation board includes the embedded debugger ST-LINK and an IDD consumption measurement feature that helps you to discover the ultra-low-power efficiency. The STMicroelectronics STM8L-Discovery also features an LCD (24 segments, 4 commons), LEDs, and push buttons. Demonstration software is preloaded in the board's Flash memory, and numerous applications are available to learn, reuse, and modify code for a fast time to proof-of-concept or demonstration. The latest versions of this demonstration source code and associated documentation can be downloaded from www.st.com/stm8l-discovery. The STM8L-Discovery is ideal for hobbyists, developers, students, and support teams.