STM8L001J3M3TR

STMicroelectronics
511-STM8L001J3M3TR
STM8L001J3M3TR

Mfr.:

Description:
8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,325

Stock:
1,325 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹91.32 ₹91.32
₹65.60 ₹656.00
₹59.17 ₹1,479.25
₹52.09 ₹5,209.00
₹48.73 ₹12,182.50
₹46.68 ₹23,340.00
₹45.01 ₹45,010.00
Full Reel (Order in multiples of 2500)
₹42.58 ₹1,06,450.00
₹40.07 ₹2,00,350.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
8 kB
1.5 kB
SOIC-8
16 MHz
No ADC
6 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8L001J3
Reel
Cut Tape
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Processor Series: STM8L001
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EEPROM, Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.