STM8S001J3M3TR

STMicroelectronics
511-STM8S001J3M3TR
STM8S001J3M3TR

Mfr.:

Description:
8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,567

Stock:
2,567
Can Dispatch Immediately
On Order:
2,500
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹63.55 ₹635.50
₹57.31 ₹1,432.75
₹50.41 ₹5,041.00
₹47.06 ₹11,765.00
₹45.10 ₹22,550.00
₹43.52 ₹43,520.00
Full Reel (Order in multiples of 2500)
₹41.09 ₹1,02,725.00
₹38.67 ₹1,93,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹88.52
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
8 kB
1 kB
SOIC-8
16 MHz
10 bit
5 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8S001J3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM8S 8-bit Microcontroller

The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.