STM8S003F3P6

STMicroelectronics
511-STM8S003F3P6
STM8S003F3P6

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,30,235

Stock:
1,30,235 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61.99 ₹61.99
₹43.93 ₹439.30
₹35.58 ₹889.50
₹33.42 ₹3,342.00
₹32.07 ₹8,017.50
₹30.28 ₹15,140.00
₹28.57 ₹28,570.00
₹26.41 ₹1,17,260.40
₹25.69 ₹2,28,127.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹53.90
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
8 kB
1 kB
TSSOP-20
16 MHz
10 bit
16 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8S003F3
Tube
Brand: STMicroelectronics
Data RAM Type: RAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 3 Timer
Processor Series: STM8S
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1480
Subcategory: Microcontrollers - MCU
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

STM8S 8-bit Microcontroller

The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.