STMPS2151TTR

STMicroelectronics
511-STMPS2151TTR
STMPS2151TTR

Mfr.:

Description:
Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,405

Stock:
1,405 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹89.45 ₹89.45
₹62.90 ₹629.00
₹56.47 ₹1,411.75
₹49.29 ₹4,929.00
₹45.84 ₹11,460.00
₹44.35 ₹22,175.00
₹40.35 ₹80,700.00
Full Reel (Order in multiples of 4000)
₹37.37 ₹1,49,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
500 mA
800 mA
130 mOhms
5 ms
10 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
STMPS2151
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 32.5 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.