STN3NF06

STMicroelectronics
511-STN3NF06
STN3NF06

Mfr.:

Description:
MOSFETs N-Ch 60 Volt 4 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,000
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.00 ₹82.00
₹51.25 ₹512.50
₹33.17 ₹3,317.00
₹30.38 ₹15,190.00
₹25.53 ₹25,530.00
₹22.92 ₹45,840.00
Full Reel (Order in multiples of 4000)
₹18.54 ₹74,160.00
₹16.40 ₹1,31,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
60 V
4 A
100 mOhms
- 20 V, 20 V
2 V
10 nC
- 55 C
+ 150 C
3.3 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 3 S
Product Type: MOSFETs
Rise Time: 18 ns
Series: STN3NF06
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.