STNRG011ATR

STMicroelectronics
511-STNRG011ATR
STNRG011ATR

Mfr.:

Description:
Power Factor Correction - PFC Digital combo multi-mode PFC and time-shift LLC resonant controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 878

Stock:
878 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹366.20 ₹366.20
₹273.02 ₹2,730.20
₹249.72 ₹6,243.00
₹223.63 ₹22,363.00
₹211.52 ₹52,880.00
₹206.86 ₹1,03,430.00
Full Reel (Order in multiples of 1000)
₹197.54 ₹1,97,540.00
₹191.02 ₹3,82,040.00
₹189.16 ₹9,45,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: PFC - Power Factor Correction
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STNRG011 Digital Combo Multi-Mode PFC Controller

STMicroelectronics STNRG011 Digital Combo Multi-Mode PFC Controller and time-shift LLC resonant controller features a high-voltage double-ended controller for the LLC resonant half-bridge. The STNRG011 also features an 800V-rated startup generator and a sophisticated digital engine that manages optimal operation of three blocks. The device is housed in a 20-pin SO package and offers an advanced solution for powerfactor-corrected high-efficiency converters needing to comply with the most stringent energy-saving regulations.