STNRG388ATR

STMicroelectronics
511-STNRG388ATR
STNRG388ATR

Mfr.:

Description:
Power Management Specialised - PMIC Digital controller for power conversion applications with up to 6 programmable P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹509.69 ₹509.69
₹388.56 ₹3,885.60
₹357.81 ₹8,945.25
₹324.27 ₹32,427.00
₹308.43 ₹77,107.50
₹299.11 ₹1,49,555.00
₹295.38 ₹2,95,380.00
Full Reel (Order in multiples of 2500)
₹290.72 ₹7,26,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹592.62
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
STNRG388A
Digital Power Management
SMD/SMT
TSSOP-38
5.5 V
3 V
1.8 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 3 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 1.8 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 203.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STNRGxxxA Digital Controllers

STMicroelectronics STNRGxxxA Digital Controllers are part of the STNRG family of digital devices designed for advanced power conversion applications. STMicroelectronics STNRG improve the design of the successful STLUX™ family, now integrated in a wide range of LED driver architectures. They support industrial power conversion applications like PFC+LLC, interleaved LC DC/DC, interleaved PFC for smart power supplies and the full bridge for pilot line drivers for electric vehicles.