STOD13ASTPUR

STMicroelectronics
511-STOD13ASTPUR
STOD13ASTPUR

Mfr.:

Description:
Switching Voltage Regulators 170 mA 13V High EFF 2.6 - 4.8V Boost LDO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,056

Stock:
1,056 Can Dispatch Immediately
Quantities greater than 1056 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹265.56 ₹265.56
₹197.54 ₹1,975.40
₹180.77 ₹4,519.25
₹162.13 ₹16,213.00
₹153.75 ₹38,437.50
₹150.02 ₹75,010.00
₹142.57 ₹1,42,570.00
Full Reel (Order in multiples of 3000)
₹122.07 ₹3,66,210.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-12
Boost
4.6 V
250 mA
2 Output
2.5 V
4.5 V
36 uA
1.5 MHz
- 40 C
+ 85 C
STOD13AS
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
854129010
KRHTS:
8541299000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.