STP11NK50Z

STMicroelectronics
511-STP11NK50Z
STP11NK50Z

Mfr.:

Description:
MOSFETs N-Ch 500 Volt 10 Amp Zener SuperMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
2,000
Expected 27-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹351.27 ₹351.27
₹178.78 ₹1,787.80
₹162.61 ₹16,261.00
₹134.76 ₹67,380.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
10 A
520 mOhms
- 30 V, 30 V
4.5 V
49 nC
- 55 C
+ 150 C
125 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 15 ns
Forward Transconductance - Min: 7.7 S
Product Type: MOSFETs
Rise Time: 18 ns
Series: STP11NK50Z
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 41 ns
Typical Turn-On Delay Time: 14.5 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99