STP14NK50ZFP

STMicroelectronics
511-STP14NK50ZFP
STP14NK50ZFP

Mfr.:

Description:
MOSFETs N-Ch, 500V-0.34ohms Zener SuperMESH 14A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,539

Stock:
1,539 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹440.74 ₹440.74
₹268.36 ₹2,683.60
₹244.13 ₹24,413.00
₹202.20 ₹1,01,100.00
₹199.41 ₹1,99,410.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
14 A
380 mOhms
- 30 V, 30 V
4.5 V
92 nC
- 55 C
+ 150 C
35 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: STP14NK50Z
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99