STP16DP05TTR

STMicroelectronics
511-STP16DP05TTR
STP16DP05TTR

Mfr.:

Description:
LED Display Drivers 16-Bit LED Sink w/output error

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
TSSOP-24
14.5 mA
SMD/SMT
- 40 C
+ 125 C
STP16DP05
Reel
Brand: STMicroelectronics
Height: 0.9 mm
High Level Output Current: 100 mA
Length: 7.9 mm
Low Level Output Current: 5 mA
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Width: 4.5 mm
Unit Weight: 212 mg
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
8542319090
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹142.35 ₹3,55,875.00