STP46NF30

STMicroelectronics
511-STP46NF30
STP46NF30

Mfr.:

Description:
MOSFETs N-Ch 300V 0.063Ohm 42A pwr MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 834

Stock:
834
Can Dispatch Immediately
On Order:
2,000
Expected 28-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹409.06 ₹409.06
₹208.72 ₹2,087.20
₹205.93 ₹20,593.00
₹172.38 ₹86,190.00
₹159.34 ₹1,59,340.00
₹150.02 ₹3,00,040.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
300 V
42 A
63 mOhms
- 20 V, 20 V
3 V
90 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q100
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 46 ns
Product Type: MOSFETs
Rise Time: 38 ns
Series: STP46NF30
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET II™ Power MOSFETs

STMicroelectronics STripFET II™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET™ technology with a gate structure. The resulting STripFET™ Power MOSFET exhibits a high current and low RDS(on). These Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density. These STripFET™ Power MOSFETs are a well-established planar technology for high-efficiency, low-voltage systems.

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.