STP4N90K5

STMicroelectronics
511-STP4N90K5
STP4N90K5

Mfr.:

Description:
MOSFETs N-channel 900 V, 1.90 Ohm typ., 3 A MDmesh K5 Power MOSFET in a TO-220 package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics STP8N90K5
STMicroelectronics
MOSFETs N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220 package

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
900 V
3 A
1.9 Ohms
- 30 V, 30 V
3 V
5.3 nC
- 55 C
+ 150 C
60 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 25.5 ns
Product Type: MOSFETs
Rise Time: 11.8 ns
Series: STP4N90K5
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26.4 ns
Typical Turn-On Delay Time: 10.5 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.