STPA003OD-4WX

STMicroelectronics
511-STPA003OD-4WX
STPA003OD-4WX

Mfr.:

Description:
Audio Amplifiers 4 x 52 W quad bridge power amplifier with low voltage operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
357
Expected 28-12-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹971.87 ₹971.87
₹759.42 ₹7,594.20
₹705.37 ₹17,634.25
₹646.67 ₹64,667.00
₹610.33 ₹1,52,582.50
₹593.56 ₹2,11,900.92
₹586.10 ₹6,27,713.10

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
55 W
0.02 %
Flexiwatt-25
2 Ohms
6 V
18 V
- 40 C
+ 105 C
Through Hole
STPA003
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Number of Channels: 4 Channel
Operating Supply Current: 200 mA
Output Current: 9 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 7.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPA003 Quad Bridge Power Amplifiers

STMicroelectronics' STPA003 Quad Bridge Power Amplifiers are MOSFET class AB audio power amplifiers that are designed for high-power car radio. In addition to the outstanding output current capability and distortion performance, the STPA003 is extremely robust against several kinds of fortuitous misconnection. They are compliant to the most recent OEM specifications for low voltage operation (the so called "start-stop" battery profile during engine stop). They include a DC offset detector and a high side driver or a clipping detector.
Learn More