STPM066S-V0T

STMicroelectronics
511-STPM066S-V0T
STPM066S-V0T

Mfr.:

Description:
Power Management Specialised - PMIC 4 rail PMIC for automotive vision and radar systems

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹223.63 ₹5,59,075.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
Automotive
SMD/SMT
VFQFPN-48
600 mA
- 40 C
+ 150 C
AEC-Q100
Reel
Brand: STMicroelectronics
Input Voltage Range: 4 V to 32 V
Moisture Sensitive: Yes
Product: Voltage Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPM066S PMICs

STMicroelectronics STPM066S PMICs are engineered for ADAS applications. The STPM066S multiple voltage regulators contain one battery-compatible BUCK pre-regulator, one BOOST, one LDO, and a precise voltage reference regulator. Each regulator features internal power switches. OTP (One Time Programmable) cells are implemented to program main device parameters (output voltages and currents, switching frequencies) and configure the power-up sequence. An SPI interface can enable or disable the single voltage regulators for diagnostic information and to program internal block parameters (monitor and Good Power thresholds, slew rate, etc.).