STPM32TR

STMicroelectronics
512-STPM32TR
STPM32TR

Mfr.:

Description:
Current & Power Monitors & Regulators ASSP for metering applications with up to four independent 24-bit 2nd order sigm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,757

Stock:
6,757 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹227.36 ₹227.36
₹169.59 ₹1,695.90
₹152.82 ₹3,820.50
₹138.84 ₹13,884.00
₹130.45 ₹32,612.50
₹126.72 ₹63,360.00
₹123.00 ₹1,23,000.00
₹119.27 ₹2,38,540.00
Full Reel (Order in multiples of 4000)
₹115.54 ₹4,62,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
3.65 V
2.95 V
4.3 mA
0.1 %
- 40 C
+ 105 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 2.95 V to 3.65 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: STPM32
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPM3x Single Phase Metering ICs

STMicroelectronics STPM3x Single Phase Metering ICs are an ASSP family designed for high accuracy measurement of power and energies in power line systems using the Rogowski coil, current transformer, or shunt current sensors. These devices provide instantaneous voltage and current waveforms and calculate RMS values of voltage and currents, active, reactive, and apparent power and energies. The STPM3x Mixed Signal ICs consist of an analog and a digital section. The analog section consists of up to two programmable gain low-noise low-offset amplifiers and up to four 2nd order 24-bit sigma-delta ADCs, two bandgap voltage references with independent temperature compensation, a low drop voltage regulator, and DC buffers. The digital section consists of digital filtering stage, a hardwired DSP, DFE to the input and a serial communication interface (UART or SPI). These are fully configurable and allows a fast digital system calibration in a single point over the entire current dynamic range.