STPS10200SF

STMicroelectronics
511-STPS10200SF
STPS10200SF

Mfr.:

Description:
Schottky Diodes & Rectifiers 200 V, 10A Power Schottky rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,523

Stock:
2,523
Can Dispatch Immediately
On Order:
12,000
Expected 13-07-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹122.07 ₹122.07
₹76.87 ₹768.70
₹50.60 ₹5,060.00
₹39.32 ₹19,660.00
₹32.71 ₹32,710.00
Full Reel (Order in multiples of 6000)
₹28.05 ₹1,68,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
10 A
200 V
895 mV
210 A
6 uA
+ 175 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPS10200SF 10A 200V Schottky Diode

STMicroelectronics STPS10200SF 10A 200V Schottky Diode is suitable for power supplies, especially for lighting power, server, or telecom. The STPS10200SF is housed in a PSMC (TO-277A) package. It provides a high level of performancein a compact and flat package. This can withstand high operating junction temperature.