STPS10M60SFY

STMicroelectronics
511-STPS10M60SFY
STPS10M60SFY

Mfr.:

Description:
Schottky Diodes & Rectifiers Automotive 60 V, 10 A Low Drop Low Leakage Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
6,000
Expected 24-06-2026
6,000
Expected 29-06-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.95 ₹109.95
₹68.95 ₹689.50
₹45.29 ₹4,529.00
₹35.04 ₹17,520.00
₹28.98 ₹28,980.00
Full Reel (Order in multiples of 6000)
₹24.97 ₹1,49,820.00
₹24.32 ₹2,91,840.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
10 A
60 V
650 mV
230 A
50 uA
- 40 C
+ 175 C
STPS10M60SFY
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS10M60SF & STPS10M60SFY 60V Schottky Rectifiers

STMicroelectronics STPS10M60SF and STPS10M60SFY 60V Power Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS10M60SF and STPS10M60SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS10M60SF and STPS10M60SFY 60V Power Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS10M60SFY 60V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Automotive Power Schottky Diodes

STMicroelectronics Automotive Power Schottky Diodes combine low voltage-drop characteristics with negligible or zero recovery. They range from 30 to 170V and from 1 to 80A, so covering all application needs from OR-ing and 48V converters, to battery chargers and welding equipment. These devices feature a broad package offering, with through-hole and surface mount industry standard outlines, as well as the PowerFLAT™ package. This selection of power Schottky diodes are designed to meet the strict requirements of the automotive industry and are AEC-Q101 qualified.