STPS1230SF

STMicroelectronics
511-STPS1230SF
STPS1230SF

Mfr.:

Description:
Schottky Diodes & Rectifiers 30 V, 12 A Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,799

Stock:
4,799 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹121.13 ₹121.13
₹69.89 ₹698.90
₹45.84 ₹4,584.00
₹35.50 ₹17,750.00
₹29.35 ₹29,350.00
Full Reel (Order in multiples of 6000)
₹25.81 ₹1,54,860.00
₹24.69 ₹2,96,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
12 A
30 V
510 mV
230 A
360 uA
+ 150 C
STPS1230SF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS1230SF 30V Power Schottky Rectifier

STMicroelectronics STPS1230SF 30V Power Schottky Rectifier is a Schottky Barrier Rectifier optimized for use in high-frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a PSMC (TO-277A), the STPS1230SF has a very low VF in a compact package and can withstand very high operating junction temperature. The STMicroelectronics STPS1230SF 30V Power Schottky Rectifier features wettable flanks, ensuring high-quality connections and allowing visual solder inspection.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.