STPS1L60RL

STMicroelectronics
511-STPS1L60RL
STPS1L60RL

Mfr.:

Description:
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,877

Stock:
14,877 Can Dispatch Immediately
Quantities greater than 14877 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30.75 ₹30.75
₹19.01 ₹190.10
₹16.40 ₹1,640.00
₹12.49 ₹6,245.00
Full Reel (Order in multiples of 5000)
₹5.40 ₹27,000.00
₹5.03 ₹50,300.00
₹3.82 ₹95,500.00

Similar Product

STMicroelectronics STPS1L60A
STMicroelectronics
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-41
Single
Si
1 A
60 V
750 mV
40 A
50 uA
- 65 C
+ 150 C
STPS1L60
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.