STPS20M120SR

STMicroelectronics
511-STPS20M120SR
STPS20M120SR

Mfr.:

Description:
Schottky Diodes & Rectifiers 20A IF 120V VRRM 0.47V VF Schottky

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Quantities greater than 870 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.54 ₹197.54
₹96.91 ₹969.10
₹87.03 ₹8,703.00
₹75.94 ₹37,970.00

Similar Product

STMicroelectronics STPS20SM120ST
STMicroelectronics
Schottky Diodes & Rectifiers 120 V, 20 A 3-lead single Low Leakage Power Schottky rectifier

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
I2PAK
Dual
Si
20 A
120 V
840 mV
240 A
275 uA
+ 150 C
STPS20M120S
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 120 V
Unit Weight: 2.084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.