STPS20M60D

STMicroelectronics
511-STPS20M60D
STPS20M60D

Mfr.:

Description:
Schottky Diodes & Rectifiers PWR Schottky Rec 20A 60V 0.37V Vf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,342

Stock:
1,342 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70.82 ₹70.82
₹69.51 ₹695.10
₹68.67 ₹34,335.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220AC-2
Single
Si
20 A
60 V
580 mV
400 A
125 uA
+ 150 C
STPS20M60
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS20M & STPS30M Power Schottky Rectifiers

STMicroelectronics STPS20M and STPS30M Power Schottky Rectifiers are single- and dual-diode schottky rectifiers that are suited for high frequency switch mode power supply applications. STMicroelectronics STPS20M/30M Power Schottky Rectifiers feature high current capability, low forward voltage drop, high-frequency operation and are avalanche rated. Each of these STMicroelectronics STPS20M/30M Power Schottky Rectifiers have a repetitive peak reverse voltage of 60V and are available in 2 x 10A, 20A, and 30A average forward current ratings.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.