STPS30SM80CFP

STMicroelectronics
511-STPS30SM80CFP
STPS30SM80CFP

Mfr.:

Description:
Schottky Diodes & Rectifiers Dual 2000V Schottky 80V 45pF 0.490V Vf

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,702

Stock:
1,702 Can Dispatch Immediately
Quantities greater than 1702 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹170.52 ₹170.52
₹82.56 ₹825.60
₹73.98 ₹7,398.00
₹61.87 ₹30,935.00

Similar Product

STMicroelectronics STPS30150CFP
STMicroelectronics
Schottky Diodes & Rectifiers 2X15 Amp 150 Volt

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220-3
Dual Anode Common Cathode
Si
30 A
80 V
860 mV
220 A
40 uA
+ 175 C
STPS30SM80C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 80 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.