STPS40M60CT

STMicroelectronics
511-STPS40M60CT
STPS40M60CT

Mfr.:

Description:
Schottky Diodes & Rectifiers High EFF 60V 385mV 2 x 20A Schottky REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565
Can Dispatch Immediately
On Order:
2,000
Expected 15-06-2026
1,000
Expected 22-06-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹193.81 ₹193.81
₹115.54 ₹1,155.40
₹104.36 ₹10,436.00
₹82.84 ₹41,420.00
₹76.03 ₹76,030.00
₹70.44 ₹1,40,880.00
₹69.89 ₹3,49,450.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220-3
Dual Anode Common Cathode
Si
40 A
60 V
645 mV
220 A
110 uA
+ 150 C
STPS40M60C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS60SM200C 200V Power Schottky Rectifiers

STMicroelectronics STPS60SM200C 200V Power Schottky Rectifiers are new high-voltage devices that will help increase the energy efficiency and ruggedness of equipment such as telecom base stations and welding equipment. These devices are optimized for use in high-current AC/DC power supplies, delivering normal DC output voltages in the 30V-50V range. The 200V maximum reverse voltage is compatible with known worst-case operating conditions and provides the design margins needed to withstand overvoltages and remain fully operational down to -40°C, making these rectifiers ideal for telecom base station sites anywhere in the world. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.