STPS40SM120CR

STMicroelectronics
511-STPS40SM120CR
STPS40SM120CR

Mfr.:

Description:
Schottky Diodes & Rectifiers 40A IF 120V VRRM 0.46V VF Schottky

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Quantities greater than 989 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹258.11 ₹258.11
₹224.56 ₹2,245.60
₹190.09 ₹19,009.00
₹179.84 ₹89,920.00
₹97.84 ₹97,840.00
₹92.99 ₹1,85,980.00
₹89.92 ₹4,49,600.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
I2PAK
Dual Anode Common Cathode
Si
40 A
120 V
830 mV
210 A
275 uA
+ 150 C
STPS40SM120C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 120 V
Unit Weight: 2.084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.