STPS4S200UF

STMicroelectronics
511-STPS4S200UF
STPS4S200UF

Mfr.:

Description:
Schottky Diodes & Rectifiers 200 V, 4 A Schottky rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,386

Stock:
9,386 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹76.41 ₹76.41
₹47.52 ₹475.20
₹30.66 ₹3,066.00
₹23.39 ₹11,695.00
₹19.10 ₹19,100.00
Full Reel (Order in multiples of 5000)
₹16.87 ₹84,350.00
₹14.82 ₹1,48,200.00
₹14.54 ₹3,63,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
4 A
200 V
640 mV
250 A
5 uA
- 40 C
+ 175 C
STPS4S200
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS4S200 Power Schottky Rectifiers

STMicroelectronics STPS4S200 Power Schottky Rectifiers are 200V rectifiers designed for switch-mode power supplies and high-frequency DC-to-DC converters. The STPS4S200 are packaged in SMB flat notch, SMB flat, SMC, or DPAK options. They offer low leakage current, very small conduction losses, and a high junction temperature capability. STMicroelectronics STPS4S200 Power Schottky Rectifiers are used in low voltage, high-frequency inverters, freewheeling, and polarity protection applications. They are also ideal for LED lighting and home appliances.  

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.