STPS5S100SFY

STMicroelectronics
511-STPS5S100SFY
STPS5S100SFY

Mfr.:

Description:
Schottky Diodes & Rectifiers Automotive 100 V, 5 A power Schottky rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7,692

Stock:
7,692 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹109.95 ₹109.95
₹49.94 ₹499.40
₹34.57 ₹3,457.00
₹28.05 ₹14,025.00
₹24.69 ₹24,690.00
₹23.39 ₹58,475.00
Full Reel (Order in multiples of 6000)
₹22.55 ₹1,35,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
5 A
100 V
820 mV
110 A
2.5 uA
- 40 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Temperature Range: - 40 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPS5S100SFY Automotive Power Schottky Rectifier

STMicroelectronics STPS5S100SFY Automotive Power Schottky Rectifier is ideal for automotive applications. The STPS5S100SFY is housed in a PSMC (TO-277A) package. It provides a high level of performance in a compact and flat package. This can withstand high operating junction temperature.