STPS60A150CS1

STMicroelectronics
511-STPS60A150CS1
STPS60A150CS1

Mfr.:

Description:
Schottky Diodes & Rectifiers Rad-Hard 150V - 2x30A Schottky rectifier - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41,071.88 ₹41,071.88
₹41,070.95 ₹4,10,709.50

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:
Schottky Rectifiers
SMD/SMT
LCC-2B
Dual
Si
30 A
150 V
900 mV
190 A
20 uA
- 65 C
+ 175 C
STPS60A150CHR
Cut Tape
Brand: STMicroelectronics
Operating Temperature Range: - 65 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.