STPS80H100CWLY

STMicroelectronics
511-STPS80H100CWLY
STPS80H100CWLY

Mfr.:

Description:
Schottky Diodes & Rectifiers Automotive 100V, dual 40A low voltage drop power Schottky rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548
Can Dispatch Immediately
On Order:
600
Expected 08-06-2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹481.74 ₹481.74
₹283.27 ₹2,832.70
₹234.81 ₹23,481.00
₹216.18 ₹1,29,708.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-247-3
Dual
80 A
100 V
940 mV
550 A
20 uA
- 40 C
+ 175 C
AEC-Q101
Tube
Brand: STMicroelectronics
Operating Temperature Range: - 40 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 4.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS80H100C-Y Drop Power Schottky Rectifier

STMicroelectronics STPS80H100C-Y Drop Power Schottky Rectifier is designed for high-frequency switched-mode power supply applications. These applications include DC/DC converters used in electrical cars. The rectifier is AEC-Q101 qualified, PPAP capable, and has negligible switching losses.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.