STPSC10G065DY

STMicroelectronics
511-STPSC10G065DY
STPSC10G065DY

Mfr.:

Description:
SiC Schottky Diodes Automotive 650 V, 10A High surge Silicon Carbide power Schottky diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹345.70 ₹345.70
₹174.25 ₹1,742.50
₹157.47 ₹15,747.00
₹128.59 ₹64,295.00
₹118.34 ₹1,18,340.00
₹117.41 ₹2,34,820.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220AC-2
Single
10 A
650 V
1.3 V
70 A
10 uA
- 55 C
+ 175 C
AEC-Q101
Tube
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPSC 650V Schottky Silicon-Carbide Diodes

STMicroelectronics STPSC 650V Schottky Silicon-Carbide Diodes are ultra-high-performance power Schottky diodes. The wide bandgap material allows the design of a Schottky diode structure with a 650V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. These STMicroelectronics devices are especially suited for PFC applications, boosting performance in hard switching conditions. High forward surge capability ensures good robustness during transient phases.