STPSC15H12WL

STMicroelectronics
511-STPSC15H12WL
STPSC15H12WL

Mfr.:

Description:
SiC Schottky Diodes 1200 V, 15 A High Surge Silicon Carbide Power Schottky Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Quantities greater than 419 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹731.46 ₹731.46
₹430.49 ₹4,304.90
₹355.95 ₹35,595.00
₹346.63 ₹2,07,978.00
₹313.08 ₹3,75,696.00
₹312.15 ₹9,36,450.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
DO-247-2
Single
15 A
1.2 kV
1.35 V
630 A
600 uA
- 40 C
+ 175 C
STPSC
Tube
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 800 V
Unit Weight: 5.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.