STPSC20H065CT

STMicroelectronics
511-STPSC20H065CT
STPSC20H065CT

Mfr.:

Description:
SiC Schottky Diodes 650 V, 20 A dual High Surge Silicon Carbide Power Schottky Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 679

Stock:
679 Can Dispatch Immediately
Quantities greater than 679 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹681.15 ₹681.15
₹507.83 ₹5,078.30
₹410.92 ₹41,092.00
₹365.27 ₹1,82,635.00
₹327.06 ₹3,27,060.00
₹326.13 ₹6,52,260.00
10,000 Quote

Similar Product

STMicroelectronics STPSC20H065CTY
STMicroelectronics
SiC Schottky Diodes Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
TO-220-3
STPSC20H065C
Tube
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 44.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.