STPSC8H065G2Y-TR

STMicroelectronics
511-STPSC8H065G2Y-TR
STPSC8H065G2Y-TR

Mfr.:

Description:
SiC Schottky Diodes Automotive 650 V, 8 A Silicon Carbide Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Quantities greater than 284 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹376.45 ₹376.45
₹246.93 ₹2,469.30
₹184.50 ₹18,450.00
₹161.20 ₹80,600.00
Full Reel (Order in multiples of 1000)
₹136.04 ₹1,36,040.00
₹133.25 ₹2,66,500.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK-HV
Single
8 A
650 V
1.45 V
75 A
7 uA
- 40 C
+ 175 C
STPSC
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.