STPST10H100SF

STMicroelectronics
511-STPST10H100SF
STPST10H100SF

Mfr.:

Description:
Schottky Diodes & Rectifiers 100 V, 10 A Power Schottky Trench Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,068

Stock:
3,068 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹129.52 ₹129.52
₹81.44 ₹814.40
₹53.76 ₹5,376.00
₹41.93 ₹20,965.00
₹34.85 ₹34,850.00
Full Reel (Order in multiples of 6000)
₹30.75 ₹1,84,500.00
₹30.38 ₹3,64,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
10 A
100 V
635 mV
230 A
8 uA
+ 175 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPSTxH100/Y Trench Power Schottky Diodes

STMicroelectronics STPSTxH100/Y Trench Power Schottky Diodes are 100V trench diodes designed for both industrial and automotive applications. The devices have SOD123Flat or DPAK package solutions that contribute to higher power density designs and improve overall application performance. The STMicro STPSTxH100/Y Schottky Diodes have a -40°C to +175°C operating range and include AEC-Q101 qualified devices. All packages are ECOPACK compliant.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.