STRVS182X02F

STMicroelectronics
511-STRVS182X02F
STRVS182X02F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Rep Volt Suppressor TVS 182V Ipp 2A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,955

Stock:
2,955 Can Dispatch Immediately
Quantities greater than 2955 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹132.32 ₹132.32
₹83.30 ₹833.00
₹55.26 ₹5,526.00
Full Ammo Pack (Order in multiples of 600)
₹43.24 ₹25,944.00
₹39.23 ₹47,076.00
₹33.17 ₹79,608.00
₹31.87 ₹1,52,976.00
₹31.77 ₹3,04,992.00
₹31.31 ₹7,70,226.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
188 V
Axial
182 V
143 V
DO-201-2
8 kV
15 kV
- 55 C
+ 175 C
STRVS182X02F
Ammo Pack
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 600
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.