STS10P3LLH6

STMicroelectronics
511-STS10P3LLH6
STS10P3LLH6

Mfr.:

Description:
MOSFETs P-channel -30 V, 0.01 Ohm typ., -12.5 A, STripFET H6 Power MOSFET in a SO-8 pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 546 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.02 ₹150.02
₹95.98 ₹959.80
₹82.74 ₹8,274.00
₹49.01 ₹49,010.00
Full Reel (Order in multiples of 2500)
₹41.56 ₹1,03,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
12.5 A
12 mOhms
- 20 V, 20 V
1 V
33 nC
- 55 C
+ 150 C
2.7 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 45 ns
Product Type: MOSFETs
Rise Time: 112 ns
Series: STS10P3LLH6
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel Power MOSFET
Typical Turn-Off Delay Time: 61 ns
Typical Turn-On Delay Time: 12.8 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.