STS2DNF30L

STMicroelectronics
511-STS2DNF30L
STS2DNF30L

Mfr.:

Description:
MOSFETs N-Ch 30 Volt 3 Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,382

Stock:
1,382 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1382 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹100.63 ₹100.63
₹62.99 ₹629.90
₹41.19 ₹4,119.00
₹31.77 ₹15,885.00
₹29.72 ₹29,720.00
Full Reel (Order in multiples of 2500)
₹25.34 ₹63,350.00
₹22.27 ₹1,11,350.00
₹21.80 ₹2,18,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
30 V
3 A
90 mOhms
- 18 V, 18 V
2.5 V
4.5 nC
- 55 C
+ 150 C
1.6 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Dual
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 20 ns
Series: STS2DNF30L
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.