STSPIN32F0A

STMicroelectronics
511-STSPIN32F0A
STSPIN32F0A

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Advanced BLDC controller with embedded STM32 MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 863

Stock:
863 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹233.88 ₹233.88
₹205.93 ₹2,059.30
₹111.82 ₹1,11,820.00
₹110.88 ₹2,77,200.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
600 mA
2.5 mA
- 40 C
+ 125 C
SMD/SMT
VFQFPN-48
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Output Voltage: 3.3 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STSPIN32F0A
Factory Pack Quantity: 1560
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 6.7 V
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STSPIN32F0 Advanced BLDC Controllers

STMicroelectronics STSPIN32F0 Advanced BLDC Controllers feature an embedded STM32 MCU and are suitable for driving three-phase BLDC motors using different driving modes. The STSPIN32F0 embeds a triple half-bridge gate driver able to drive power MOSFETs or IGBTs with a current capability of 600mA (sink and source). The high- and low-side switches of the same half-bridge can't be simultaneously driven high thanks to an integrated interlocking function. 

Low-Voltage STSPIN Motor Drivers

STMicroelectronics STSPIN Motor Drivers are a selection of ICs used for applications in a wide range of power ratings, motor types, and varied system partitioning. STSPIN motor drivers can be used to embed all functions to drive motors efficiently with the highest accuracy. These functions include an advanced motion profile generator to relieve the host microcontroller, and a comprehensive set of protection and diagnostic features.

Brushless Motor Drivers

STMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The STMicroelectronics devices include protection and diagnostics for over-temperature, over-current, and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use motor and motion control solution.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.