STT4P3LLH6

STMicroelectronics
511-STT4P3LLH6
STT4P3LLH6

Mfr.:

Description:
MOSFETs P-Channel 30 V, 0.048 Ohm typ., 4 A STripFET H6 Power MOSFET in a SOT23-6L packa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,765

Stock:
7,765
Can Dispatch Immediately
On Order:
12,000
Expected 15-06-2026
9,000
Expected 02-07-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹84.79 ₹84.79
₹52.74 ₹527.40
₹34.20 ₹3,420.00
₹26.18 ₹13,090.00
₹23.57 ₹23,570.00
Full Reel (Order in multiples of 3000)
₹20.22 ₹60,660.00
₹18.64 ₹1,11,840.00
₹17.05 ₹1,53,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-6
P-Channel
1 Channel
30 V
4 A
56 mOhms
- 20 V, 20 V
1 V
6 nC
- 55 C
+ 150 C
1.6 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 3.4 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: STT4P3LLH6
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel Power MOSFET
Typical Turn-Off Delay Time: 19.2 ns
Typical Turn-On Delay Time: 5.4 ns
Unit Weight: 14.194 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.