STT7P2UH7

STMicroelectronics
511-STT7P2UH7
STT7P2UH7

Mfr.:

Description:
MOSFETs P-channel 20 V, 0.0195 Ohm typ., 7 A STripFET H7 Power MOSFET in a SOT23-6L package

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-6
P-Channel
1 Channel
20 V
7 A
22.5 mOhms
- 8 V, 8 V
1 V
22 nC
- 55 C
+ 150 C
1.6 W
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 84.5 ns
Product Type: MOSFETs
Rise Time: 30.5 ns
Series: STT7P2UH7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 128 ns
Typical Turn-On Delay Time: 12.5 ns
Unit Weight: 14.194 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.