STTH15RQ06GY-TR

STMicroelectronics
511-STTH15RQ06GY-TR
STTH15RQ06GY-TR

Mfr.:

Description:
Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹170.70 ₹170.70
₹121.28 ₹1,212.80
₹97.03 ₹9,703.00
₹78.43 ₹39,215.00
Full Reel (Order in multiples of 1000)
₹68.37 ₹68,370.00
₹59.38 ₹1,18,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-2
600 V
15 A
Ultra Fast Recovery Rectifiers
Single
1.45 V
120 A
40 uA
25 ns
- 40 C
+ 175 C
STTH15RQ06-Y
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Turbo 2 Ultrafast Recovery Diodes

STMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.