STTH20P035FP

STMicroelectronics
511-STTH20P035FP
STTH20P035FP

Mfr.:

Description:
Small Signal Switching Diodes RECTIFIER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,984

Stock:
1,984 Can Dispatch Immediately
Quantities greater than 1984 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹211.52 ₹211.52
₹135.11 ₹1,351.10
₹94.11 ₹9,411.00
₹79.30 ₹39,650.00
₹66.16 ₹66,160.00
₹62.99 ₹1,25,980.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
Through Hole
TO-220FP
20 A
Single
350 V
STTH20P035FP
Brand: STMicroelectronics
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.