STU5N65M6

STMicroelectronics
511-STU5N65M6
STU5N65M6

Mfr.:

Description:
MOSFETs N-channel 650 V, 1.15 Ohm typ 4 A MDmesh M6 Power MOSFET in an IPAK package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,919

Stock:
2,919 Can Dispatch Immediately
Quantities greater than 2919 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.54 ₹197.54
₹62.90 ₹629.00
₹58.80 ₹1,76,400.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-251-3
N-Channel
1 Channel
650 V
4 A
1.3 Ohms
- 25 V, 25 V
2.25 V
5.1 nC
- 55 C
+ 150 C
45 W
Enhancement
MDmesh
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: Mdmesh M6
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8542310000
USHTS:
8541290065
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.