STU7N105K5

STMicroelectronics
511-STU7N105K5
STU7N105K5

Mfr.:

Description:
MOSFETs N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFETs in an IPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹317.74 ₹317.74
₹150.95 ₹1,509.50
₹136.97 ₹13,697.00
₹117.41 ₹58,705.00
₹116.48 ₹1,16,480.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-251-3
N-Channel
1 Channel
1.05 kV
4 A
2 Ohms
- 30 V, 30 V
3 V
17 nC
- 55 C
+ 150 C
110 W
Enhancement
SuperMESH
Brand: STMicroelectronics
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 7 ns
Series: STU7N105K5
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 17.5 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.