STUSB1700YQTR

STMicroelectronics
511-STUSB1700YQTR
STUSB1700YQTR

Mfr.:

Description:
USB Interface IC USB Type-C controller (with short-to-VBUS protection)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STUSB1700
USB Controllers
USB Controller
SMD/SMT
QFN-24
USB-C 1.0
Super Speed (SS)
400 kb/s
4.1 V
22 V
53 uA
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 4.1 V to 22 V
Product Type: USB Interface IC
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Tradename: Type-C
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STUSB1700 USB Type-C™ Source Controller

STMicroelectronics STUSB1700 USB Type-C™ Source Controller is an IC controller, fully compliant with the USB Type-C cable and connector specification (rev. 1.2). The STUSB1700 addresses 5V USB Type-C port management on the host side. The device is fully autonomous and allows the advertising of the current capability to be managed by external pins. The STMicroelectronics STUSB1700 USB Type-C™ Source Controller is suited for implementing power-sharing capabilities or external temperature protection mechanism with current capability adjustment.